XC6194 Series 电源配电开关:
找到 8 件产品XC6194 Series Power Distribution Switches
The XC6194 series are the Push Button load switch with functions best suitable for battery operated devices.The built-in high side switch is turned on by the Push Button (Turning off is also possible on the A type.) and turned off by the "L" level signal into the SHDN pin from the MCU or the like.
- Input Voltage Range: 1.8V ~ 6.0V
- Output Current: 1000mA (VIN=2.0V, Ta=25„ƒ)
- Shutdown function (the SHDN pin)
- Quiescent Current: 0.13?A (Typ.) / Turn-On state
- Stand-by Current: 0.001?A (Typ.) / Turn-Off state
- Operating temperature range from ?40°C to +85°C
- Turn-Off Delay Time : 3s, 5s, 10s or 15s
- Protective function: Output capacitor discharge, Output short circuit protection, Thermal shutdown
- Added function: Power Good function (The PG pin), Shutdown function (the SHDN pin)
- Applications: Wearable devices, Smart card devices, IoT devices, Wireless headphones/Earphones
查看
采购
工程师
制造商
电源负载开关类型
通道数
输入电压
通电阻
IC 外壳 / 封装
针脚数
热保护
输出数
工作温度最小值
工作温度最高值
产品范围
包装
筛选条件已应用
1 筛选条件已选择
比较 | 包装规格 | 数量 | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3535054 RoHS | 单件(切割供应) 切割卷带 包装选项 | 1+ CNY5.960 (CNY6.7348)10+ CNY4.730 (CNY5.3449)100+ CNY3.990 (CNY4.5087)500+ CNY3.150 (CNY3.5595)1000+ CNY2.510 (CNY2.8363)更多价格信息... | 最少:1 / 多个:1 | 高压侧 | 1放大器 | 6V | 0.19ohm | USP-B06 | 8引脚 | 是 | 1输出 | -40°C | 85°C | XC6194 Series | ||||
3535056 RoHS | 单件(切割供应) 切割卷带 包装选项 | 1+ CNY6.470 (CNY7.3111)10+ CNY4.290 (CNY4.8477)100+ CNY3.140 (CNY3.5482)500+ CNY2.960 (CNY3.3448)1000+ CNY2.780 (CNY3.1414)更多价格信息... | 最少:1 / 多个:1 | 高压侧 | 1放大器 | 6V | 0.19ohm | USP-B06 | 8引脚 | 是 | 1输出 | -40°C | 85°C | XC6194 Series | ||||
3535055 RoHS | 单件(切割供应) 切割卷带 包装选项 | 1+ CNY7.430 (CNY8.3959)10+ CNY5.150 (CNY5.8195)100+ CNY3.660 (CNY4.1358)500+ CNY3.290 (CNY3.7177)1000+ CNY2.920 (CNY3.2996)更多价格信息... | 最少:1 / 多个:1 | 高压侧 | 1放大器 | 6V | 0.19ohm | USP-B06 | 8引脚 | 是 | 1输出 | -40°C | 85°C | XC6194 Series | ||||
3535054RL RoHS | 单件(切割供应) 复卷 包装选项 | 100+ CNY3.990 (CNY4.5087)500+ CNY3.150 (CNY3.5595)1000+ CNY2.510 (CNY2.8363)5000+ CNY2.500 (CNY2.825) | 最少:100 / 多个:1 | 高压侧 | 1放大器 | 6V | 0.19ohm | USP-B06 | 8引脚 | 是 | 1输出 | -40°C | 85°C | XC6194 Series | ||||
3535053RL RoHS | 单件(切割供应) 复卷 包装选项 | 100+ CNY3.610 (CNY4.0793)500+ CNY3.110 (CNY3.5143)1000+ CNY2.500 (CNY2.825)2500+ CNY2.480 (CNY2.8024) | 最少:100 / 多个:1 | 高压侧 | 1放大器 | 6V | 0.19ohm | USP-B06 | 8引脚 | 是 | 1输出 | -40°C | 85°C | XC6194 Series | ||||
3535055RL RoHS | 单件(切割供应) 复卷 包装选项 | 100+ CNY3.660 (CNY4.1358)500+ CNY3.290 (CNY3.7177)1000+ CNY2.920 (CNY3.2996)2500+ CNY2.730 (CNY3.0849)5000+ CNY2.530 (CNY2.8589) | 最少:100 / 多个:1 | 高压侧 | 1放大器 | 6V | 0.19ohm | USP-B06 | 8引脚 | 是 | 1输出 | -40°C | 85°C | XC6194 Series | ||||
3535056RL RoHS | 单件(切割供应) 复卷 包装选项 | 100+ CNY3.140 (CNY3.5482)500+ CNY2.960 (CNY3.3448)1000+ CNY2.780 (CNY3.1414)2500+ CNY2.670 (CNY3.0171)5000+ CNY2.550 (CNY2.8815) | 最少:100 / 多个:1 | 高压侧 | 1放大器 | 6V | 0.19ohm | USP-B06 | 8引脚 | 是 | 1输出 | -40°C | 85°C | XC6194 Series | ||||
3535053 RoHS | 单件(切割供应) 切割卷带 包装选项 | 1+ CNY5.830 (CNY6.5879)10+ CNY4.270 (CNY4.8251)100+ CNY3.610 (CNY4.0793)500+ CNY3.110 (CNY3.5143)1000+ CNY2.500 (CNY2.825)更多价格信息... | 最少:1 / 多个:1 | 高压侧 | 1放大器 | 6V | 0.19ohm | USP-B06 | 8引脚 | 是 | 1输出 | -40°C | 85°C | XC6194 Series |