有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY13.410 (CNY15.1533) |
| 10+ | CNY13.270 (CNY14.9951) |
| 25+ | CNY13.120 (CNY14.8256) |
| 50+ | CNY12.980 (CNY14.6674) |
| 100+ | CNY12.830 (CNY14.4979) |
| 250+ | CNY12.690 (CNY14.3397) |
| 500+ | CNY12.540 (CNY14.1702) |
| 1000+ | CNY12.390 (CNY14.0007) |
产品概述
The UCC28019AD is a 8-pin active Power Factor Correction (PFC) Controller uses the boost topology operating in continuous conduction mode (CCM). The controller is suitable for systems in the 100 W to <gt/>2kW range over a wide-range universal ac line input. Start-up current during undervoltage lockout is less than 200μA. The user can control low power standby mode by pulling the VSENSE pin below 0.77V. Low-distortion wave shaping of the input current using average current-mode control is achieved without input line sensing, reducing the external component count. Simple external networks allow for flexible compensation of the current and voltage control loops. The switching frequency is internally fixed and trimmed to better than ±5% accuracy at 25°C. Fast 1.5A peak gate current drives the external switch. Numerous system-level protection features include peak current limit, soft over-current, open-loop detection, input brown-out and output over/undervoltage.
- Wide-range universal AC input voltage
- Output over/undervoltage protection
- Input brown-out protection
- Cycle-by-cycle peak current limiting
- Open loop detection
- Low-power user-controlled standby mode
- Green product and no Sb/Br
技术规格
连续传导模式
固定
20V
8引脚
65kHz
68.3kHz
125°C
-
No SVHC (27-Jun-2018)
98%
7.5mA
10.5V
平均电流
5V
SOIC
表面安装
61.7kHz
-40°C
-
MSL 1 -无限制
SOIC
65kHz
100µA
法律与环境
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书