打印页面
44 有货
需要更多?
44 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY91.080 (CNY102.9204) |
10+ | CNY79.200 (CNY89.496) |
25+ | CNY75.030 (CNY84.7839) |
100+ | CNY68.980 (CNY77.9474) |
250+ | CNY65.600 (CNY74.128) |
500+ | CNY62.140 (CNY70.2182) |
1000+ | CNY58.320 (CNY65.9016) |
包装规格:每个
最低: 1
多件: 1
CNY91.08 (CNY102.92 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商产品编号HMC305SLP4E
库存编号4034127
技术数据表
最高频率7GHz
最低频率400MHz
衰减步长0.5dB
衰减 - 典型15.5dB
插入损耗1.8dB
批头数量5位
电源电压最小值3V
电源电压最大值5.4V
射频输入电压28dBm
封装类型QFN-EP
针脚数24引脚
工作温度最高值105°C
工作温度最小值-40°C
产品范围-
MSLMSL 3 - 168小时
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
HMC305SLP4E is a broadband 5-bit positive control silicon IC digital attenuator with CMOS compatible serial-to-parallel driver. Five bit serial control words are used to select each attenuation state. Typical application includes cellular infrastructure, wireless infrastructure, microwave radio & VSAT, test instrumentation.
- TTL/CMOS compatible serial data interface
- SPI compatible serial output
- Excellent attenuation accuracy is ±0.25dB typical bit error
- ESD rating: Class 2 (2kV HBM)
- Insertion loss is 1.0dB (typ, 0.4 to 1.4GHz, TA = +25°C, Vcc = +3.3V to +5V)
- Attenuation range is 15.5dB (typ, 0.4 to 7.0GHz, TA = +25°C, Vcc = +3.3V to +5V)
- Return loss (RF1 & RF2, all atten. states) is 25dB (typ, 0.4 to 1.4GHz, TA = +25°C)
- Input power for 0.1dB compression is 28dBm (typ, 0.4 to 6.0GHz, TA = +25°C)
- Input third order intercept point (two-tone input power = 16dBm each tone) is 52dBm (typ)
- 24 lead QFN package, operating temperature range from -40 to +85°C
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
最高频率
7GHz
衰减步长
0.5dB
插入损耗
1.8dB
电源电压最小值
3V
射频输入电压
28dBm
针脚数
24引脚
工作温度最小值
-40°C
MSL
MSL 3 - 168小时
最低频率
400MHz
衰减 - 典型
15.5dB
批头数量
5位
电源电压最大值
5.4V
封装类型
QFN-EP
工作温度最高值
105°C
产品范围
-
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.000001