有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY77.230 (CNY87.2699) |
10+ | CNY52.200 (CNY58.986) |
60+ | CNY50.920 (CNY57.5396) |
120+ | CNY49.630 (CNY56.0819) |
300+ | CNY47.730 (CNY53.9349) |
540+ | CNY46.930 (CNY53.0309) |
1020+ | CNY46.850 (CNY52.9405) |
产品信息
产品概述
The MAX2309ETI+ is a CDMA IF VGA and I/Q demodulator with VCO and synthesizer in 28 pin TQFN package. The MAX2309 quadrature demodulator is a simplified version of the MAX2306 that can be used in single mode CDMA or triple mode using an external FM discriminator. The MAX2309 VCO is optimized for the 67MHz to 300MHz IF frequency range. The MAX2309 includes a buffered output for the VCO. The buffered VCO output can be used to support systems implementing traditional limiting IF stages for FM demodulation in dual-mode phones as well as for the transmit LO in TDD systems. This buffered output can be configured for the VCO frequency (twice the IF frequency) or one-half the VCO frequency (IF frequency).
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Operates in external AMPS, cellular CDMA, PCS CDMA mode
- Supports dual band, triple mode operation (drives external AMPS discriminator)
- 3-wire programmable interface
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
40MHz
-
-
2.7V
CDMA手机, 无线数据连接, 无线本地环路
28引脚
85°C
-
No SVHC (21-Jan-2025)
300MHz
-
-
5.5V
TQFN
-40°C
-
MSL 1 -无限制
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书