有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY354.150 (CNY400.1895) |
10+ | CNY312.700 (CNY353.351) |
25+ | CNY291.970 (CNY329.9261) |
100+ | CNY271.240 (CNY306.5012) |
产品信息
产品概述
ADF5902 is a 24 GHz transmitter (Tx) monolithic microwave integrated circuit (MMIC) with an on-chip, 24GHz voltage controlled oscillator (VCO). The VCO features a fractional-N frequency synthesizer with waveform generation capability with programmable grid array (PGA) and dual transmitter channels for radar systems. The on-chip, 24GHz VCO generates the 24GHz signal for the two transmitter channels and the local oscillator (LO) output. Each transmitter channel contains a power control circuit. There is also an on-chip temperature sensor. Control of all the on-chip registers is through a simple, 4-wire serial peripheral interface (SPI). It is used in application such as automotive radars, industrial radars, microwave radar sensors etc.
- 2-channel 24GHz power amplifier with 8dBm output
- 24GHz to 24.25GHz VCO (industrial, scientific, and medical (ISM) radio band)
- Single-ended outputs, 2-channel mixed outputs with mute function
- Programmable output power, LO output buffer
- RF frequency range is 24GHz to 24.25GHz, power control detector
- Auxiliary 8bit ADC, high and low speed FMCW ramp generation
- 25bit fixed modulus allows subhertz frequency resolution, PFD frequencies upto 110MHz
- Normalized phase noise floor is -222dBc/Hz typ, programmable charge pump currents
- ±5°C temperature sensor, 4-wire SPI, qualified for automotive application
- Operating temperature is -40°C to +105°C, package style is 32-lead LFCSP
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
24GHz
-
-
32引脚
3.465V
-
-40°C
-
No SVHC (21-Jan-2025)
24.25GHz
-
LFCSP-EP
3.135V
8dBm
汽车,工业雷达,微波雷达传感器
105°C
MSL 3 - 168小时
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书