需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY106.520 (CNY120.3676) |
| 10+ | CNY92.650 (CNY104.6945) |
| 25+ | CNY87.850 (CNY99.2705) |
| 50+ | CNY84.540 (CNY95.5302) |
| 100+ | CNY81.240 (CNY91.8012) |
| 250+ | CNY79.620 (CNY89.9706) |
产品信息
产品概述
The PN5321A3HN/C106;55 is a NFC (Near Field Communication) controller in 40 pin HVQFN package. This is an integrated transceiver for contactless communication at 13.56MHz based on 80C51 microcontroller core. This device supports six different operating modes such as ISO/IEC 14443A/MIFARE reader/writer, FeliCa reader/writer, ISO/IEC 14443B reader/writer, ISO/IEC 14443A/MIFARE card MIFARE classic 1K or classic 4K card emulation mode, FeliCa card emulation, ISO/IEC 18092, ECMA 340 peer to peer. The PN532 transceiver can be connected to an external antenna for Reader/Writer or card/PICC modes without any additional active component. It supports SPI, I2C and high speed UART (HSU) interfaces. An embedded LDO allows device to be connected directly to battery and power switch is included to supply power to a secure IC.
- 80C51 microcontroller core with 40KB ROM and 1KB RAM
- Highly integrated demodulator and decoder
- Buffered output drivers to connect an antenna with minimum number of external components
- Integrated RF level detector and data mode detector
- Dedicated host interrupts
- Hard power down mode (1µA typical) and soft power down mode (22µA typical)
- Power supply operating range from 2.7V to 5.5V
- Programmable timers
- ECMA 373 NFC-WI interface to connect an external secure IC
- Operating temperature range from -30°C to 85°C
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
-
阅读器
-
40引脚
5.5V
PN532
No SVHC (27-Jun-2024)
13.56MHz
-
QFN
2.7V
-
MSL 1 -无限制
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书