SENZero Series 特殊功能:
找到 4 件产品SENZero Series Special Function
SENZero is a compact low cost solution to eliminate losses in resistive signal paths connected between high-voltage rails and switching power supply controller(s). Examples include feedforward or feedback signal paths connected to boost controllers in power factor corrected systems and feedforward signal paths in two switch forward / LLC / half and full bridge converters.
- Eliminates significant standby losses
- Ultra low leakage (maximum 1 mA) 650 V MOSFETs <0.5 mW="" per="" channel="" during="" standby<=""/>
- Single component provides remote disconnect functionality
- Protection features to help production/manufacturing yields
- Triggerable via remote-off signal or load conditions
- RoHS compliant and halogen free
- Withstands high differential surge conditions
- <3 mW="" loss="" at="" 230="" VAC="" in="" Off=""/>
- Applications: Ultra-low Standby Power
查看
采购
工程师
制造商
芯片功能
电源电压最小值
电源电压最大值
集成电路封装类型
针脚数
工作温度最小值
工作温度最高值
产品范围
包装
筛选条件已应用
1 筛选条件已选择
比较 | 包装规格 | 数量 | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
POWER INTEGRATIONS | 单件(切割供应) 切割卷带 | 1+ CNY4.560 (CNY5.1528)10+ CNY4.180 (CNY4.7234)100+ CNY3.790 (CNY4.2827)500+ CNY3.500 (CNY3.955)1000+ CNY3.220 (CNY3.6386)更多价格信息... | 最少:1 / 多个:1 | 零损耗高电压检测信号断开芯片 | 6V | 16V | SOIC | 8引脚 | -40°C | 125°C | SENZero Series | ||||
POWER INTEGRATIONS | 单件(切割供应) 切割卷带 | 1+ CNY3.580 (CNY4.0454)10+ CNY3.290 (CNY3.7177)100+ CNY2.980 (CNY3.3674)500+ CNY2.790 (CNY3.1527)1000+ CNY2.620 (CNY2.9606) | 最少:1 / 多个:1 | 零损耗高电压检测信号断开芯片 | 6V | 16V | SOIC | 8引脚 | -40°C | 125°C | SENZero Series | ||||
POWER INTEGRATIONS | 单件(切割供应) 复卷 包装选项 | 100+ CNY2.980 (CNY3.3674)500+ CNY2.790 (CNY3.1527)1000+ CNY2.620 (CNY2.9606) | 最少:100 / 多个:1 | 零损耗高电压检测信号断开芯片 | 6V | 16V | SOIC | 8引脚 | -40°C | 125°C | SENZero Series | ||||
POWER INTEGRATIONS | 单件(切割供应) 复卷 包装选项 | 100+ CNY3.790 (CNY4.2827)500+ CNY3.500 (CNY3.955)1000+ CNY3.220 (CNY3.6386)2500+ CNY3.160 (CNY3.5708)5000+ CNY3.100 (CNY3.503) | 最少:100 / 多个:1 | 零损耗高电压检测信号断开芯片 | 6V | 16V | SOIC | 8引脚 | -40°C | 125°C | SENZero Series |