需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY38.210 (CNY43.1773) |
10+ | CNY24.950 (CNY28.1935) |
50+ | CNY19.370 (CNY21.8881) |
100+ | CNY17.590 (CNY19.8767) |
250+ | CNY15.670 (CNY17.7071) |
500+ | CNY14.490 (CNY16.3737) |
2500+ | CNY13.880 (CNY15.6844) |
产品信息
产品概述
ADA4417-3ARMZ is an integrated triple video filter for high definition video. It is a low cost, fully integrated, video reconstruction filter that specifically designed for consumer high definition video. With 1dB frequency flatness out to 38MHz, and 44dB of rejection at 75MHz, the ADA4417-3 can handle the most demanding HD video applications. It operates on a single 3.3V to 5V supply. It is well-suited for applications where power consumption is critical. A disable feature allows for further power conservation by reducing the supply current to 10μA (typical) when the device is not in use. With rail-to-rail output, it can be efficiently used on a 3.3V supply, while providing the user with a 2V p-p output. The buffers can drive two 75ohm terminated loads, either dc- or ac-coupled. It is used in applications such as set-top boxes, HDTVs, projectors, DVD players/recorders, personal video recorders.
- Optimized for high definition video, sixth-order butterworth filters
- Slew rate is 150V/μs typical at (VS = 5V, TA = 25°C, VIN = 1V p-p)
- Settling time to 0.5% is 65ns typical at (VS = 5V, TA = 25°C, VIN = 1V p-p)
- 42MHz typical -3dB bandwidth at (VS = 5V, TA = 25°C, VIN = 1V p-p)
- Fixed throughput gain of ×2, group delay variation is 5ns typ at (VS = 5V, TA = 25°C, VIN = 1V p-p)
- Differential gain is 0.06% typical at (modulated 10 step ramp, sync tip at 0V)
- Differential phase is 0.21 degrees typical at (modulated 10 step ramp, sync tip at 0V)
- Quiescent current is 19.5mA typical at (VS = 5V, TA = 25°C, VIN = 1V p-p)
- Pin selectable output offset (DCO), output ESD protection exceeds 8kV, rail-to rail output
- Operating temperature range from -40°C to +85°C, 10-lead MSOP package
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
巴特沃斯
-
5V
10引脚
-
x2
No SVHC (21-Jan-2025)
Pb/B, Pr/R, Y/G
3.3V
MSOP
42MHz
6th
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书