打印页面
图片仅用于图解说明,详见产品说明。
可订购
制造商标准交货时间:9 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,131.630 (CNY1,278.7419) |
包装规格:每个
最低: 1
多件: 1
CNY1,131.63 (CNY1,278.74 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商产品编号T8031
库存编号3928607
产品范围Telaire T8031
技术数据表
气体类型二氧化碳
颗粒数最多2000ppm
精度3%
采样方法扩散
产品范围Telaire T8031
SVHC(高度关注物质)No SVHC (07-Jul-2017)
产品概述
T8031 Telaire Ventostat T8031 CO2 duct mount transmitter is the smallest package available designed to be installed in HVAC return air ducts. It is designed for indoor air quality and energy conservation applications, offering accuracy and versatility at an affordable price. This exceptional product line touts an unobtrusive form factor that is easy to install, simple to use, and remains accurate over the expected life of the device using Telaire’s patented ABC Logic™ (Automatic Background Calibration) technology. Application includes HVAC return air ducts.
- One of the smallest in-duct CO2 transmitters on the market
- Simple installation (mounting hardware and instructions included)
- Ideally suited for OEM MFRs that must accommodate smaller <lt/> 15.2cm HVAC return air ducts
- Offers standard 0-10V output, response time is 3m typical for a 90% step change at low duct speeds
- Patented absorption infrared/gas sensing engine provides high accuracy in compact, low-cost package
- Patented ABC Logic™ self-calibration system eliminates need for manual calibration
- Measurement range from 0-2000ppm factory calibrated
- Temp dependence 0.2% of full scale per °C
- Operating conditions temperature range from 0°C to 50°C
- Duct air velocity of 0 to 1500ft/min (0 to 450meter/min)
技术规格
气体类型
二氧化碳
精度
3%
产品范围
Telaire T8031
颗粒数最多
2000ppm
采样方法
扩散
SVHC(高度关注物质)
No SVHC (07-Jul-2017)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
税则号:90271010
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (07-Jul-2017)
下载产品合规证书
产品合规证书
重量(千克):.074389