打印页面
10 有货
需要更多?
10 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,003.380 (CNY1,133.8194) |
5+ | CNY899.840 (CNY1,016.8192) |
10+ | CNY822.300 (CNY929.199) |
50+ | CNY744.760 (CNY841.5788) |
包装规格:每个
最低: 1
多件: 1
CNY1,003.38 (CNY1,133.82 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
VQ2B is a combustible gas detector elements sensor. It consists of two matched elements which are used for the detection of combustible gases, particularly methane in air mixtures in concentrations from 0.1% upwards. There is no interference from water vapor or carbon dioxide. The low power consumption of the VQ2 makes it suitable for use where the power consumption must be minimized, e.g. battery operated systems.
- Continuous operation, 2.0 + 0.1V bridge supply
- 0.48W maximum bridge power consumption (at 2.0V)
- 15mV/% methane minimum sensitivity
- Linear up to 3% methane
- 5% maximum methane concentration
- Ambient temperature range from -5 to 40°C
技术规格
气体类型
甲烷
采样方法
-
SVHC(高度关注物质)
To Be Advised
颗粒数最多
-
产品范围
VQ2系列
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Poland
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Poland
进行最后一道重要生产流程所在的地区
税则号:90271090
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.005