测力与称重传感器:
找到 15 件产品MicroForce FMA Series Force Sensors & Load Cells
The FMA Series are piezoresistive-based force sensors offering a digital output for reading force over the specified full scale force span and temperature range. They are fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC).
- Small form factor: 5 mm x 5 mm [0.20 in x 0.20 in]
- Accuracy: ±2 %FSS typical
- SPI or I2C-compatible digital output
- Fully calibrated and temperature compensated over a temperature range of 5°C to 50°C [41°F to 122°F]
- Available in a wide variety of standard and configurable force ranges
- Overforce: 3X force range
- Supply voltage: 3.3 Vdc typ. or 5.0 Vdc typ
- Low power consumption: 14 mW
- Enhanced part-to-part repeatability
- Stable, stainless steel sphere interface
查看
采购
工程师
制造商
负荷传感器类型
负载能力
电源电压
承重能力
激励电压最小值
激励电压最大值
传感器输出类型
传感器输出 mV/V
连接类型
线性
电缆长度 - 公制
工作温度最小值
电缆长度 - 英制
工作温度最高值
产品范围
包装
未使用筛选条件
0 筛选条件已选择
比较 | 包装规格 | 数量 | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
每个 | 1+ CNY295.680 (CNY334.1184) | 最少:1 / 多个:1 | Compression | - | - | 50lbf | 1VDC | 6VDC | Ratiometric | 20 | 4 Wire Ribbon Cable with Connector | - | 40mm | 0°C | 1.5748" | 50°C | FX29 Series | |||||
每个 | 1+ CNY620.360 (CNY701.0068)5+ CNY542.820 (CNY613.3866)10+ CNY449.760 (CNY508.2288)25+ CNY403.240 (CNY455.6612)50+ CNY372.220 (CNY420.6086)更多价格信息... | 最少:1 / 多个:1 | Compression | 100lb | 5.25V | 100lbf | 4.75VDC | 5.25VDC | 0.5V to 4.5V | - | 4 Wire Ribbon Cable with Connector | - | 40mm | 0°C | 1.5748" | 50°C | FX29 Series | |||||
每个 | 1+ CNY8,497.060 (CNY9,601.6778) | 最少:1 / 多个:1 | Subminiature Compression | - | - | 10lbf | - | 7VDC | Ratiometric | 2 | 4 Conductor Cable | ± 0.25 % | 1.5m | -54°C | 5ft | 121°C | LCKD Series | |||||
每个 | 1+ CNY364.550 (CNY411.9415)10+ CNY307.020 (CNY346.9326)25+ CNY287.800 (CNY325.214)50+ CNY281.460 (CNY318.0498)100+ CNY275.490 (CNY311.3037)更多价格信息... | 最少:1 / 多个:1 | - | 100lb | 6V | - | - | - | - | 20 | - | - | - | 0°C | - | 50°C | FX29 Series | |||||
每个 | 1+ CNY464.660 (CNY525.0658)5+ CNY458.040 (CNY517.5852)10+ CNY451.420 (CNY510.1046)25+ CNY444.800 (CNY502.624)50+ CNY438.170 (CNY495.1321) | 最少:1 / 多个:1 | Compression | - | 5.5V | 25lbf | 2.7VDC | 5.5VDC | Digital-I2C | - | 4 Wire Ribbon Cable with Connector | - | 40mm | 0°C | 1.5748" | 50°C | FX29 Series | |||||
每个 | 1+ CNY668.860 (CNY755.8118)5+ CNY585.250 (CNY661.3325)10+ CNY484.930 (CNY547.9709)25+ CNY434.760 (CNY491.2788)50+ CNY401.320 (CNY453.4916)更多价格信息... | 最少:1 / 多个:1 | Compression | 50lb | - | 50lbf | 4.75VDC | 5.25VDC | 0.5V to 4.5V | - | 4 Wire Ribbon Cable with Connector | - | 40mm | 0°C | 1.5748" | 50°C | FX29 Series | |||||
2821378 | 每个 | 1+ CNY7,103.150 (CNY8,026.5595) | 最少:1 / 多个:1 | Miniature Compression | - | - | 1000lbf | - | 10VDC | Ratiometric | - | 4 Conductor Cable | ± 0.25 % | 1.5m | -54°C | 5ft | 121°C | LCGD Series | ||||
每个 | 1+ CNY382.920 (CNY432.6996)5+ CNY377.100 (CNY426.123)10+ CNY371.280 (CNY419.5464)25+ CNY365.460 (CNY412.9698)50+ CNY359.640 (CNY406.3932) | 最少:1 / 多个:1 | Compression | - | 5.25V | 25lbf | 4.75VDC | 5.25VDC | 0.5V to 4.5V | - | 4 Wire Ribbon Cable with Connector | - | 40mm | 0°C | 1.5748" | 50°C | FX29 Series | |||||
3766540 | 每个 | 1+ CNY7,103.150 (CNY8,026.5595) | 最少:1 / 多个:1 | Miniature Compression | 1000lb | 10VDC | 1000lbf | - | 10VDC | Ratiometric | 2 | 4 Conductor Cable | ± 0.25 % | 1.5m | -54°C | 5ft | 121°C | LCGB Series | ||||
3766541 | 每个 | 1+ CNY8,148.640 (CNY9,207.9632) | 最少:1 / 多个:1 | Compression | - | - | 50000lbf | - | 15VDC | Ratiometric | 2 | 4 Conductor Cable | ± 0.75 % | 1.5m | -40°C | 5ft | 127°C | LCWD Series | ||||
3760652 | 每个 | 1+ CNY11,986.360 (CNY13,544.5868) | 最少:1 / 多个:1 | Compression | - | - | 200000lbf | - | 15VDC | Ratiometric | 2 | 4 Conductor Cable | ± 0.5 % | 1.5m | -54°C | 5ft | 121°C | LC8400 Series | ||||
每个 | 1+ CNY702.380 (CNY793.6894)5+ CNY614.580 (CNY694.4754)10+ CNY509.230 (CNY575.4299)25+ CNY456.550 (CNY515.9015)50+ CNY421.430 (CNY476.2159)更多价格信息... | 最少:1 / 多个:1 | - | - | - | - | - | - | - | - | - | - | - | 0°C | - | 50°C | FX29 Series | |||||
每个 | 1+ CNY422.400 (CNY477.312)5+ CNY416.380 (CNY470.5094)10+ CNY410.360 (CNY463.7068)25+ CNY404.340 (CNY456.9042)50+ CNY398.320 (CNY450.1016) | 最少:1 / 多个:1 | - | 100lb | - | - | - | - | - | - | - | - | - | 0°C | - | 50°C | FX29 Series | |||||
每个 | 1+ CNY422.400 (CNY477.312)5+ CNY416.380 (CNY470.5094)10+ CNY410.360 (CNY463.7068)25+ CNY404.340 (CNY456.9042)50+ CNY398.320 (CNY450.1016) | 最少:1 / 多个:1 | Compression | - | - | 50lbf | 2.7VDC | 5.5VDC | Digital-I2C | - | 4 Wire Ribbon Cable with Connector | - | 40mm | 0°C | 1.5748" | 50°C | FX29 Series | |||||
3763931 | 每个 | 1+ CNY8,652.780 (CNY9,777.6414) | 最少:1 / 多个:1 | Miniature Compression | - | - | 1000lbf | - | 15VDC | Ratiometric | - | 4 Conductor Cable | ± 0.15 % | 3m | -46°C | 10ft | 107°C | - |