打印页面
41 有货
需要更多?
41 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY72.950 (CNY82.4335) |
| 10+ | CNY66.480 (CNY75.1224) |
| 25+ | CNY64.610 (CNY73.0093) |
| 50+ | CNY63.740 (CNY72.0262) |
| 100+ | CNY62.860 (CNY71.0318) |
| 500+ | CNY61.680 (CNY69.6984) |
| 1000+ | CNY60.490 (CNY68.3537) |
包装规格:每个
最低: 1
多件: 1
CNY72.95 (CNY82.43 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
产品概述
The MS24M is a miniature Non-mercury Sensor with gold plated metal case and non-mercury contacts. This omnidirectional sensor is designed for the detection of movement and vibration. The sensor is non-position sensitive offering a similar level of sensitivity whatever its position and has been designed for use with analogue or digital circuitry. The sensor reacts when disturbed by giving a fleeting change of state (i.e. n/o to n/c or vice versa). The time taken to settle depends on the amount of energy absorbed by the device, the settled state will be random unless mounting attitude is chosen for a n/c output. The low contact resistance of this device makes it ideal.
- 100mΩ Maximum contact resistance
- -37 to 100°C Operating temperature range
技术规格
传感器本体材料
-
输出电流
-
产品范围
MS24M
光束角度
-
切换电压
24VAC
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.000389