需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY2,022.140 (CNY2,285.0182) |
5+ | CNY1,958.110 (CNY2,212.6643) |
10+ | CNY1,918.950 (CNY2,168.4135) |
25+ | CNY1,879.790 (CNY2,124.1627) |
50+ | CNY1,840.630 (CNY2,079.9119) |
产品信息
产品概述
The M18 series Inductive Distance Sensor provide an output signal proportional to the distance from the damping target surface. In many applications the idea is to also generate a switching signal at particular points along the output curve. These switching signals indicate when a particular position, e.g. the distance to a machine member, is reached. Balluff has developed an analogue distance sensor with three integrated switching thresholds. These switching thresholds are programmable and are provided on separate outputs as a switching signal. Instead of installing two devices, now all you need is a single sensor. By programming the switching outputs using a control line you can set them when the sensor is installed in a difficult to access location. Programming of the 3 switching outputs is accomplished using a teaching procedure. The sensor is simply brought to the desired switching distance from the object.
- Flush mounting
- 1 to 5mm Linear range
- 0 to 10V Output signal
- 3mm Effective distance
- 1ms Response time
- ±8μm Repeat accuracy RBWN
技术规格
5mm
70°C
M18
5mm
-
30V
3 线,PNP,常开
M12连接器
IP67
M18 Series
电感式接近传感器
1mm
模拟
24V
15VDC
30VDC
圆柱形 M18 螺纹
黄铜
-10°C
Lead (17-Jan-2022)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书