需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY342.670 (CNY387.2171) |
产品信息
产品概述
MAX30003WING# is an evaluation kit for the MAX30003 biopotential AFE. The MAX30003WING is an expansion board designed to help engineers and students alike to rapidly prototype ECG applications for wearables using the MAX30003 biopotential analogue front end. The form factor is a small 0.9in by 2.0in dual-row header footprint that is compatible with breadboards and feather boards from Analog Device's and Adafruit®, as well as additional expansion boards called wings. Two grove connectors and a 6-pin Pmod™ connector are also included for additional connectivity to popular development boards offered by Seeed Studio® and Diligent®. Suitable for bio authentication and ECG-On-demand applications, chest band heart rate monitors for fitness applications, single lead event monitors for arrhythmia detection, single lead wireless patches for at-home/in-hospital monitoring.
- Expansion board: 0.9in x 2.0in DIP form factor, breadboard compatible and feather compatible
- 6-Pin PMOD compatible socket (I2C, two optional GPIO)
- Two grove connectors (I2C, UART)
- 3.5mm jack for ECG leads
- MAX30003 biopotential AFE (clinical-Grade ECG AFE with high-resolution data converter)
- 15.5bits effective resolution with 5μVP-P noise
- Longer battery life compared to competing solutions (85µW at 1.1V supply voltage)
- Built-in heart rate detection with interrupt feature (eliminates need to run HR algorithm on MCU)
- Robust R-R detection in high-motion environment at extremely low power
- 32-word FIFO allows you to wake up microcontroller every 256ms with full ECG acquisition
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
Analog Devices
生物电势模拟前端
生物电势AFE扩展板MAX30003CTI+
No SVHC (21-Jan-2025)
MAX30003CTI+
医用-健康平台
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书