打印页面
可订购
制造商标准交货时间:37 周
有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY474.550 (CNY536.2415) |
包装规格:每个
最低: 1
多件: 1
CNY474.55 (CNY536.24 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商产品编号AEK-SNS-2TOFM1
库存编号4036357
技术数据表
电路板类型评估板
使用芯片/模块SPC582B60E1
应用系统子类型预定义手势检测
套件内容评估板 SPC582B60E1
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
AEK-SNS-2TOFM1 is a predefined gesture detection system based on FlightSense technology sensors. AEK-SNS-2TOFM1 includes two Time-of-Flight distance-ranging sensors placed at a distance of 23 cm one from the other. The on-board SPC582B60E1 microcontroller reads the sensor data and detects a predefined hand/foot gesture. This solution is designed for power lift gate applications, to open/close the trunk with a predefined foot movement. The AEK-SNS-2TOFM1 evaluation board firmware is preloaded. It is enabled for an external CAN bus driving. The AutoDevKit software library (STSW-AUTODEVKIT) includes a CAN bus-driving example based on the SPC58EC Chorus 4M.
- CAN bus interface for remote control support
- Serial interface for remote communication support
- Input voltage: 12V battery bus
- Size: 250mm x 86mm
- Included in the AutoDevKit ecosystem
技术规格
电路板类型
评估板
应用系统子类型
预定义手势检测
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
使用芯片/模块
SPC582B60E1
套件内容
评估板 SPC582B60E1
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:5A991.b.4.a
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.0571