有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY707.820 (CNY799.8366) |
产品信息
产品概述
Reference design kit that exploits the features of the L6364W IO-Link dual-channel device transceiver. The kit acts as a modern smart industrial sensor to be connected to a IO-Link hub (or a suitable PLC interface). The power supply for the MCU, sensors and other logic devices derives from the DC-DC converter controller embedded in the L6364W. The on-board STM32G071EB microcontroller runs an IO-Link demo stack v.1.1, which controls the IO-Link communication and the software code that manages the L6364W transceiver and the MEMS industrial sensors. Industrial sensor node based on STM32G071EB (mainstream Arm® Cortex®-M0+ RISC core MCU operating at up to 64MHz frequency), L6364W (dual channel transceiver IC for SIO and IO-Link sensor applications), IIS2MDC (high accuracy, ultra-low-power, 3-axis digital output magnetometer) and ISM330DHCX (iNEMO inertial module with machine learning core and finite state machine with digital output for industrial applications).
- Runs an IO-Link v.1.1 demo-stack and MEMS control software
- Operating voltage range 7 to 32V
- Four-pole M8 industrial standard connector
- L6364W embedded DC-DC converter provides 3.3 V supply for all on-board Ics
- General-purpose LEDs for transmission, programming/debugging, warning and status
- Jumpers for CQ and DIO selection in independent or joint mode
- Switch for transmission mode selection (transparent, single, or multioctet)
- Reset button and 10-pin connector for sensor expansion options
- SWD connector for debugging and programming capability
- Protections against surge pulse (up to ± 3APK with 500 Ω coupling) and reverse polarity
内容
STEVAL-IOD004V1 (45.8 x 8.3mm) main board, STLINK-V3MINI programmer and debugger tool, M8-M12 industrial connector adapter including a 20 cm cable, 14-pin flat cable.
技术规格
工业智能传感器
No SVHC (21-Jan-2025)
STEVAL-IOD004V1 主板,STLINK-V3MINI编程器/调试器工具,14针扁平电缆,M8-M12连接线
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书