需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY2,760.380 (CNY3,119.2294) |
产品信息
产品概述
AS7343 EVK REFLECTION is an AS7343 evaluation kit with pre-assembled LED and 0°/45° front adapter (without diffuser). AS7343 evaluation kit is a platform to evaluate the spectral sensor applications and demonstrate different use cases. It realizes basic functions to get the sensor’s ADC counts based on alternative setups and includes special functions to demonstrate application-specific tasks (ALS ambient light sensing, reflection mode, flicker detection and spectral and colour mask compare). Perhaps, these functions need hardware adaptation or an additional optional mechanical interface, which must be ordered separately. In general, there are two standard evaluation kits available, which are different in use case and optical adapters. The extended kit, reflection mode, is for contact measurement of coloured surfaces and consists of the sensor hardware, but with a pre-assembled LED (broad band white LED) and a special adapter in front of sensor with 0° (sensor) /45° (LEDs) geometry.
- 14-channel spectral sensor evaluation kit for reflection mode
内容
FTDI - USB cable (USB – I²C cable with 10 pole IDC connector, 5V), AS7343 EVK reflection (evaluation kit with pre-assembled LED and 0°/45° front adapter (without diffuser)), USB data stick (documents, software, firmware and driver), Special backside adapter (EVAL Linos 16, EVAL Linos 16-25).
技术规格
评估套件
光谱传感器
No SVHC (21-Jan-2025)
AS7343
Brd AS7343, FTDI USB Cable, LED & 0°/45° Front Adapter, USB Data Stick, Special Backside Adapter
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书