需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY7.270 (CNY8.2151) |
| 10+ | CNY6.760 (CNY7.6388) |
| 50+ | CNY5.700 (CNY6.441) |
| 100+ | CNY5.300 (CNY5.989) |
| 250+ | CNY4.890 (CNY5.5257) |
| 500+ | CNY4.470 (CNY5.0511) |
| 1000+ | CNY3.980 (CNY4.4974) |
| 2500+ | CNY3.960 (CNY4.4748) |
产品信息
产品概述
The LM335Z/NOPB is a precision, easily-calibrated, Integrated Circuit Temperature Sensor. Operating as a 2-terminal zener, the LM135 has a breakdown voltage directly proportional to absolute temperature at 10mV/°K. With less than 1Ω dynamic impedance, the device operates over a current range of 400µA to 5mA with virtually no change in performance. When calibrated at 25°C, the LM135 has typically less than 1°C error over a 100°C temperature range. Unlike other sensors, the LM135 has a linear output. The low impedance and linear output make interfacing to readout or control circuitry are especially easy.
- Directly calibrated to Kelvin temperature scale
- 1°C Initial accuracy
- Operates from 400µA to 5mA
- Less than 1Ω dynamic impedance
- Easily calibrated
- Wide operating temperature range
- 200°C Over range
- Green product and no Sb/Br
警告
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
技术规格
电压
0°C 至 +1°C
-40°C
+100°C
TO-92
3引脚
5V
-
-40°C
LMx35, LMx35A
-
模拟
2°C
-40°C
100°C
TO-92
5V
1放大器
-
100°C
-
No SVHC (27-Jun-2018)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书