需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY191.640 (CNY216.5532) |
产品信息
产品概述
Grove - 6-Axis Accelerometer & Gyroscope(BMI088) is a 6 DoF(degrees of freedom) High-performance Inertial Measurement Unit(IMU). This sensor is based on BOSCH BMI088, which is a high-performance IMU with high vibration suppression. The 6-axis sensor combines a 16-bit triaxial gyroscope and a 16-bit triaxial accelerometer. BMI088 is designed to meet all requirements for high performance consumer applications in harsh vibration environments such as those encountered in drones and robotics applications. The IMU is designed to effectively suppress vibrations above a few hundred Hz that could occasionally occur due to resonances on the PCB or the structure of the total system. Typical applications included drones and flying toys, industrial robots, hover boards and domestic applications (e.g. vacuum cleaner, social robots, etc).
- An extended measurement range of up to ±24g to avoid signal clipping under strong signal exposure
- BMI088 is designed to meet all requirements for consumer applications in harsh environments
- Outstanding low temperature coefficient of the offset and temperature coefficient of the sensitivity
- Gyroscope & accelerometer cannot only be operated individually but together for data synchronization
- Kit ensures "plug and play" and could be versatile for various applications
内容
Grove - 6-Axis Accelerometer & Gyroscope(BMI088) x 1, Grove cable x 1.
技术规格
传感器板
BMI088
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书