需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY41.240 (CNY46.6012) |
产品信息
产品概述
micro:Mate mini & thin expansion board for micro:bit (gravity compatible). It is a tiny micro:bit I/O expansion board for learning electronics and building DIY projects. micro:Mate expands 6 sets of 3-pin I/O interfaces, capable of connecting DFRobot Gravity series modules, servo motors, sensors and jumper wires. Additionally, pin 8, 12, 16 support voltage switch between 3V-5V, allowing up to 5V 2A digital (PWM) output. micro:Mate is in the same dimension of micro:bit. It connects to micro:bit through contact pins (with spring loaded), ensuring easy, compact and secure connection. The rubber bumpers and the 3.5mm audio jack on the back side keep the expansion installed stably on the board, meanwhile prevents reversed connection.
- Colour coded gravity 3-pin interface, compatible with hundreds of plug&play electronic modules
- 3-way analogue input, 6-way digital input/output (PWM), 3V/5V jumper switch, 3.5mm audio jack
- External micro USB power port, up to 5V 2A power output
- Well designed component lay-out and silk screen, reversed connection protection
- Operating voltage is 5V/3.3V
- Input power is less then 10W
- Measuring range from 0 to 3.3V (analogue), 0 to 5V (digital)
- Dimension is 68.5mm x 53.3mm/ 2.7 x 2.1 inch, weight is 22.8g
内容
Micro:Mate Gravity Expansion Board x1, Brass Nut M4*5*4 x2.
技术规格
-
-
-
BBC micro:bit板
No SVHC (21-Jan-2025)
-
-
Micro Mate Gravity扩展板, 2件黄铜螺母M4x5x4
Startech Laptop Privacy Filter
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书