打印页面
17 有货
需要更多?
17 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY118.180 (CNY133.5434) |
包装规格:1 每套
最低: 1
多件: 1
CNY118.18 (CNY133.54 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商DFROBOT
制造商产品编号TEL0149
库存编号4457372
技术数据表
硅芯制造商-
硅芯系列号-
内核架构-
内核子架构-
硅芯号-
套件内容Gravity BLE 传感器信标包 x5,4 引脚连接器 x5
适用于DFRobot 开发板
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
TEL0149 is a Gravity: BLE sensor Beacon pack (5 PCS). Typical applications include IoT application, smart farms, smart offices, smart factories, smart warehouses.
- Multi-sensor compatibility: supports all 3.3V digital/analogue sensors
- Low power consumption and low cost: Bluetooth low energy 5.3 compliant
- User-friendly: easy configuration, no programming
- Customizable broadcast parameters
- Operating voltage range from 3.3-5.5VDC
- Operating current of <2mA at Eddystone TLM
- Supported sensors: 3.3V digital/analogue sensors
- Digital/analogue signals, GFSK modulation, +5.0dBm transmitting power
- Operating frequency range from 2.4GHz ISM
- PCB size of 27mm x 33.5mm
内容
Gravity: BLE sensor Beacon x5, 4 pin connector x5.
技术规格
硅芯制造商
-
内核架构
-
硅芯号
-
适用于
DFRobot 开发板
硅芯系列号
-
内核子架构
-
套件内容
Gravity BLE 传感器信标包 x5,4 引脚连接器 x5
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.1