打印页面
图片仅用于图解说明,详见产品说明。
已停产
产品信息
产品概述
The TLP222A(F) from Toshiba is a through hole photorelay in 4 pin DIP package. This photorelay consists of a gallium arsenide infrared emitting diode optically coupled to a photo MOSFET whose withstanding voltage is 60V. Photorelay is suitable for use as On/Off control for high current as it features higher output current rating. Typical applications of photorelay are measurement and control equipment, data acquisition system and measurement equipment.
- Recognized by UL1577 file number E67349
- Minimum isolation voltage of 2500Vrms
- Normally open (1-form-A and 2-form-A) devices
- Peak off-state voltage of 60V(min)
- Trigger LED current of 3mA(max)
- Single channel
- Operating temperature range from -20°C to 65°C
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
产品范围
TLP222A; TLP222A-2
SVHC(高度关注物质)
No SVHC (19-Jan-2021)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
税则号:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (19-Jan-2021)
下载产品合规证书
产品合规证书
重量(千克):.00055