打印页面
图片仅用于图解说明,详见产品说明。
3 有货
2 您现在可以预订货品了
3 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,394.420 (CNY1,575.6946) |
包装规格:每个
最低: 1
多件: 1
CNY1,394.42 (CNY1,575.69 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商产品编号K50PTAMGRY3Q
库存编号4297060
产品范围K50 Pro Series
技术数据表
产品范围K50 Pro Series
触摸按钮功能瞬态
发光颜色(激活时)多色
触摸按钮操作常开
输出状态双极(NPN 和 PNP)
电源电压最小值12VDC
电源电压最大值30VDC
IP密封等级IP67, IP69K
SVHC(高度关注物质)No SVHC (15-Jan-2018)
产品概述
K50PTAMGRY3Q is a K50 pro touch series 3-color RGB touch sensor button. It features 50mm programmable multicolour RGB indicator with independent momentary or latching touch button output. It is completely self-contained no controller needed. It can be actuated with bare hands or gloves; adjustable sensitivity using Pro Editor software. It can be configured to remember touch state on power loss using Pro Editor software.
- Excellent immunity to false triggering by water spray, detergents, oils, and other foreign materials
- Programmable using Banner's Pro Editor software and Pro Converter Cable
- Rated IP67 and IP69K per DIN 40050-9, 12VDC to 30VDC operation range
- Configurable input/output with Pro Editor software
- Base mount dome window housing style, polycarbonate primary housing material
- Product size is 30mm, integral QD connection, M12 quick disconnect type
- 40mA Max current colour, RGB configurable colour technology
- Quick disconnect
- High temperature (up to 100°C) is 50°C, Min operating temperature is -40°C
技术规格
产品范围
K50 Pro Series
发光颜色(激活时)
多色
输出状态
双极(NPN 和 PNP)
电源电压最大值
30VDC
SVHC(高度关注物质)
No SVHC (15-Jan-2018)
触摸按钮功能
瞬态
触摸按钮操作
常开
电源电压最小值
12VDC
IP密封等级
IP67, IP69K
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (15-Jan-2018)
下载产品合规证书
产品合规证书
重量(千克):.181436