打印页面
可订购
制造商标准交货时间:8 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY32,275.000 (CNY36,470.750) |
包装规格:每个
最低: 1
多件: 1
CNY32,275.00 (CNY36,470.75 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商NI / EMERSON
制造商产品编号784761-01
库存编号4335248
产品范围RMX-4120
技术数据表
槽/输出数量1输出
输出功率最大值750W
电源输出类型可编程
输出电压最小值-
输出电压最大值30VDC
输出电流最大值75A
产品范围RMX-4120
SVHC(高度关注物质)To Be Advised
产品概述
784761-01 is a RMX‑4120 programmable power supply device. The RMX‑4120 is a 1U, full-width, single-channel, rack mount DC power supply. It offers 750W of power with flexible voltage and current limits, ranging up to 30VDC or 75A, making it ideal for test systems that require large amounts of power with a broad range of voltage and current values. Additionally, the RMX‑4120 ships with a calibration utility and offers buttons and knobs for interactive users, as well as USB, LAN, RS232, and analogue control options for remote or automated users.
- Nominal input rating from 100 to 240VAC, 50 to 60Hz, single phase
- Output voltage of 30VDC, output current of 75A, output power of 750W
- ±5mV line regulation and ±5mV load regulation
- 60mV ripple noise
- 100ms rise time
- Operating temperature range from 0 to 50°C (32 to 122°F)
技术规格
槽/输出数量
1输出
电源输出类型
可编程
输出电压最大值
30VDC
产品范围
RMX-4120
输出功率最大值
750W
输出电压最小值
-
输出电流最大值
75A
SVHC(高度关注物质)
To Be Advised
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.00001