打印页面
21 有货
需要更多?
21 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,106.910 (CNY1,250.8083) |
包装规格:每个
最低: 1
多件: 1
CNY1,106.91 (CNY1,250.81 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商产品编号LCR-40
库存编号4705233
技术数据表
元件识别无源元件
产品范围-
SVHC(高度关注物质)No SVHC (17-Jan-2023)
产品概述
LCR-40 is an advanced instrument that greatly simplifies the testing of passive components. Traditionally LCR bridges are inherently complex and very time consuming to use. However the LCR-40 does everything automatically, it tells you the component type in addition to component value data. What's more, it automatically selects the best signal level and frequency for the particular component under test.
- Automatic component identification
- Automatic test frequency selection (DC, 1KHz, 15KHz, 200KHz)
- Delayed or instant analysis (for hands free operation)
- Auto power-off
- Non-volatile probe and test lead compensation
- Interchangeable probes sets
- Automatic ranging and scaling with real units display
- 1% basic resistance accuracy
- 1.5% basic inductance/capacitance accuracy
内容
LCR40 passive component analyser, 2mm plugs and sockets and removable hook probes, Comprehensive illustrated user guide, GP23 alkaline battery.
技术规格
元件识别
无源元件
SVHC(高度关注物质)
No SVHC (17-Jan-2023)
产品范围
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (17-Jan-2023)
下载产品合规证书
产品合规证书
重量(千克):.1922