打印页面
34 有货
需要更多?
34 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,544.500 (CNY1,745.285) |
包装规格:每个
最低: 1
多件: 1
CNY1,544.50 (CNY1,745.28 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商LASCAR
制造商产品编号EL-USB-1-PRO
库存编号1692776
产品范围EL-USB Series
技术数据表
数据记录器类型USB工业温度
通道数/输入数1通道
传感器/测量类型温度
最大样本32510个样本
数据接口USB
显示类型-
产品范围EL-USB Series
SVHC(高度关注物质)No SVHC (07-Nov-2024)
产品概述
The EL-USB-1-PRO data logger measures and stores up to 32,750 temperature readings over the -40 to +125°C (-40 to +257°F) measurement ranges. The logger is housed in an stainless steel case, to protect the logger from corrosion, impact and moisture. A long life lithium battery is included, which allows logging for up to 2 years. The user can easily set up the logger and view downloaded data by plugging the device into a PC's USB port and using the supplied software. Data can then be graphed, printed and exported to other applications.
- Simple USB interface for set up and data download (no cable or cradle required)
- Over 32,000 temperature readings
- Extended -40 to +125°C measurement range
- Memory rollover function for continuous logging
- For use in Food & Medical
- Robust and waterproof aluminium case
- Environmental protection to IP67
- Status indication LED
- User-programmable alarm thresholds
- Immediate and delayed logging
- Downloadable software compatible with Windows 2000, XP, Vista, 7 & 8 & all other Lascar data loggers
- Battery powered, stand alone solution (battery supplied with unit)
内容
Data Logger and specialist high temperature ⅔ AA battery.
注释
校准服务可用于此产品. 可选择标准认证服务, 或国际认可的UKAS认证校准. 请访问我们的校准页面去了解更多详情.
技术规格
数据记录器类型
USB工业温度
传感器/测量类型
温度
数据接口
USB
产品范围
EL-USB Series
通道数/输入数
1通道
最大样本
32510个样本
显示类型
-
SVHC(高度关注物质)
No SVHC (07-Nov-2024)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (07-Nov-2024)
下载产品合规证书
产品合规证书
重量(千克):.131995