打印页面
图片仅用于图解说明,详见产品说明。
131 有货
需要更多?
131 件可于 5-6 个工作日内送达(英国 库存)
该库存量售罄后,将不再备货
数量 | 价钱 (含税) |
---|---|
1+ | CNY132.160 (CNY149.3408) |
5+ | CNY129.560 (CNY146.4028) |
10+ | CNY126.960 (CNY143.4648) |
20+ | CNY116.400 (CNY131.532) |
50+ | CNY113.970 (CNY128.7861) |
包装规格:每个
最低: 1
多件: 1
CNY132.16 (CNY149.34 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商BATRECYCLE
制造商产品编号BATRECYCLE
库存编号2313159
也称为GTIN UPC EAN: 5060265080006
技术数据表
电池技术-
直流电压量程-
外部高度228mm
外部宽度128mm
外部深度-
产品范围-
SVHC(高度关注物质)No SVHC (15-Jan-2019)
产品概述
BATRECYCLE is a smart battery disposal a universal product designed to help households and businesses recycle more batteries. This is a global product that will help all countries make more efficient use of batteries and at the same time ensure they go only for approved recycling rather than creating long-term contamination in landfill sites.
- Tests AA, AAA, C, D cell batteries and 2kg capacity
- Integrated diagnostic chip gives good - pass - fail indication via LED scale
- High quality microchip controls ensure long & reliable use
- Robust design, impact resistant injection moulded ABS and polypropylene
- Confirms residual status of battery, avoiding unnecessary spending resulting from premature disposal
- Spent batteries can be stored ready for recycling in greater quantities
- Battery with low voltage can be used in low demand electronic products e.g remote controls etc
- Consumers can contribute to safe environment by preventing long-term contamination of landfill sites
- Saves money whilst protecting the environment
技术规格
电池技术
-
外部高度
228mm
外部深度
-
SVHC(高度关注物质)
No SVHC (15-Jan-2019)
直流电压量程
-
外部宽度
128mm
产品范围
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (15-Jan-2019)
下载产品合规证书
产品合规证书
重量(千克):.2