有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY2,935.870 (CNY3,317.5331) |
产品概述
The Loop-Mate provides 4 to 20 mA and 0 to 10V signals to simulate sensors or check that sensors are transmitting correctly. It has automatic power off, and audible beeps that change pitch in sympathy with the output signal level. Automatic stepping of the signal through the range allows the calibration engineer to leave the Loop-Mate connected and controlling a device. The Loop-Mate has several additional functions. It can generate current and source this from its internal supply (the RX Test mode) and it can control current when the source of the supply is provided externally (the TX sim mode). It can also generate a 0 to 10v signal instead of the 4 to 20mA signal.
- 7 Point 4..20mA, 0...10V Hand Held Simulator
- Auto-Step - adjustable speed
- Audible and visual LED indication
- Tx Test and Tx Sim Modes
- Battery Powered PP3
- Auto Power off
注释
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技术规格
过程回路
65mm
± 0.1%
-
-
140mm
30mm
180g
-
No SVHC (21-Jan-2025)
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书