打印页面
产品可能与您的搜索条件并不完全匹配

图片仅用于图解说明,详见产品说明。
已停产
产品信息
制造商产品编号ZR0207C
库存编号3403886
也称为GTIN UPC EAN: 0793950481202
技术数据表
仪表显示类型LED
产品范围-
SVHC(高度关注物质)To Be Advised
产品概述
A kit for tracing wires using a non-contact probe to audibly identify a selected wire or cable, enabling you to trace it from source to termination. This kit is ideal for identifying wire pairs, tracing telephone cables, checking continuity and testing telephone line conditions.
- Transmitter with output cables terminated in modular RJ11 phone connector
- Transmitter injects traceable signal into cables to perform checks
- Adjustable sensitivity improves wire identification & eliminates false detection
- Continuity test with visible indication
- Probe: 220x50x32mm
- Transmitter: 65x68x28mm
- Weight (probe/ transmitter): 91g each
- Supplied with probe, transmitter, 2x crocodile clips & two 9V batteries
技术规格
仪表显示类型
LED
SVHC(高度关注物质)
To Be Advised
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.001