有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY2,697.910 (CNY3,048.6383) |
产品信息
产品概述
FLUKE T5-H5-1AC II KIT is an electrical tester kit with holster and 1AC II Voltage Tester. The T5-1000 tester is a versatile troubleshooting tool to carry to every job site. Use it to check voltage, continuity, and current with one compact tool. Just select volts, ohms, or current and the tester does the rest. Its OpenJaw™ current measurement lets you check current up to 100A without breaking the circuit. Detachable SlimReach™ test probes are customized for national electrical standards. Plus, its tough test leads accept optional accessories such as clips and specialty probes. Add the optional H5 holster and you can clip the T5-1000 onto your belt. The Fluke 1AC II is a portable VoltAlert™ AC non-contact voltage tester that is easy to use – just touch the tip to a terminal strip, outlet, or supply cord. When the tip glows red and the unit beeps, you know there's voltage present.
- Reliable electrical tester automatically measures volts AC and DC with precise digital resolution
- Automatically measure AC and DC voltage up to 1000V with precise digital resolution
- Measure current up to 100A without breaking the circuit with OpenJaw™ design
- Troubleshoot resistance problems up to 1000 ohm
- Work in tight spaces with detachable slim reach probe tips
- Withstands a 10' (3m) drop
- Offers auto-off mode to conserve battery life
- Fits into an optional holster that attaches to a belt and neatly stows test leads
- Protected to EN61010-1 CAT IV 600V / CAT III 1000V rating
- Integrated protection circuit enables longer connection to voltage source than solenoid tester
内容
Fluke T5-1000 voltage, continuity and current tester, 1AC II voltage tester, 4 mm detachable probes, Instruction sheet.
警告
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
注释
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
技术规格
-
Fluke T5-1000测试仪, 1AC电压检测器, H5套, UK
No SVHC (15-Jun-2015)
-
-
相关产品
找到 6 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书