打印页面
137 有货
需要更多?
7 件可于 3-4 个工作日内送达(新加坡 库存)
130 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY745.800 (CNY842.754) |
10+ | CNY645.490 (CNY729.4037) |
包装规格:每个
最低: 1
多件: 1
CNY745.80 (CNY842.75 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商产品编号MP780647
库存编号3573582
技术数据表
pH 量程0pH 至 14pH
分辨率 (± pH)0.01
精度 (± pH)0.03
采样时间-
工作温度最小值-
工作温度最高值-
产品范围-
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
The Multicomp Pro MP780647 is a pen-type digital pH meter with a measurement range of 0 to 14.00pH, 0.01pH resolution and ±0.03pH accuracy. For use in a variety of environments where pH measurements are required, such as aquariums, fish hatcheries, food processing facilities, photography, quality control, school & colleges, swimming pools and general water conditions.
- LCD indicates both pH and temperature
- Data hold function for freezing desired value
- Water proof and protected
- Auto power-off after 10mins of no use
- Supplied with a set of pH 4.01, 7.00 and 10.01 buffers
- Microcomputer circuit, intelligent function, high accuracy
- pH electrode is included and easy to change
- Compact size, lightweight
- °C & °F temperature settings
- Supplied with 4x LR44 batteries
- Built in temperature sensor with ATC (auto temperature compensation)
- Auto calibration for pH 4.01, 7.00 and 10.01 measurement buffers
- 20mm x 27mm LCD size
- Device dimension is 188mm x 38mm
- Device weight is 82g
注释
3年生产商质量保障。标准认证校准服务可用于此产品。请访问我们的校准页面,以获得更多详情。
技术规格
pH 量程
0pH 至 14pH
精度 (± pH)
0.03
工作温度最小值
-
产品范围
-
分辨率 (± pH)
0.01
采样时间
-
工作温度最高值
-
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:90278930
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.2