需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY18,711.060 (CNY21,143.4978) |
产品信息
产品概述
FLUKE 820-2 is an LED stroboscope. It is a rugged, compact, easy-to-use stroboscope for checking the rotating speed of machinery without physical contact or the need for reflective tape. It provides a high-efficiency LED solid-state light source with uniform flash characteristics that allow for higher flash rates-30-300,000FPM (flashes per minute). It simplifies the process, allowing user to perform stop motion diagnostics without actually stopping or making contact with the machine you are working on.
- Includes digital pulse width modulation for exceptionally sharp images at high speeds
- Features quartz-accuracy control system for high accuracy–0.02% (+/- 1 digit)
- Provides a multi-line LCD display
- Features simple push button operation with 2x and ÷2 buttons for easy adjustment
- Size (HxWxL) is 57.1mm x 60.9mm x 190.5mm
- Operating temperature range from 0°C to +45°C
- Approximately 6500K light colour
- 4,800lx at 6000FPM at 30cm emission output
- 50μs connection minimum pulse width (external trigger)
- 1m drop impact resistance
内容
LED stroboscope, Protective case, External trigger connector.
警告
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
注释
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
技术规格
30FPM 至 300000FPM
-
0°C
-
0.02%
-
45°C
No SVHC (15-Jun-2015)
相关产品
找到 6 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书