有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY61,673.420 (CNY69,690.9646) |
5+ | CNY54,333.920 (CNY61,397.3296) |
10+ | CNY45,526.510 (CNY51,444.9563) |
25+ | CNY41,122.810 (CNY46,468.7753) |
50+ | CNY39,885.190 (CNY45,070.2647) |
产品信息
产品概述
REF2510R ReferenceMate portable reference source enables users in the field to easily verify sensor performance and the integrity of the cabling between the sensor and the online system. A built-in reference accelerometer assures that a 1 g test level is maintained for sensors weighing up to 250 grams. Frequency of operation (61.4Hz for imperial measurements, 100Hz to confirm sensor calibration value, and 159.2Hz for metric measurements) and measurement type (peak/RMS) are push button selected. The REF2510R kit includes all the accessories needed for simple vibration data collection.
- Quickly and easily verify sensor operation and cable integrity in the field
- User-selectable operating frequency and measurement type (peak or RMS)
- Crossover frequencies for easy velocity verification
- Selections retained after powering off
- Rugged boot offers protection in harsh industrial environments
- Up to 40 hours of battery life
- Manufactured in an approved ISO 9001 facility
内容
Portable vibration reference source, Handheld shaker with protective boot, 4x AA batteries, Calibration sheet, Belt clip, Wrench, Carrying case with foam insert, 1/4-28 to 1/4-28 SF6 mounting stud.
技术规格
-
-
53.3mm
-
-
235mm
-
To Be Advised
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书