需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY2,026.020 (CNY2,289.4026) |
产品信息
产品概述
MA400D-170 is a DigiFLEX current sensor used for RMS measurements of current from 20mA to 40A. The sensor takes the form of a flexible coil 250mm long, connected by a shielded cord to a small housing containing the signal processing electronics, supplied by a battery. The flexibility of the sensors makes it easier to wrap them round the conductor to be measured, whatever its type (cable, bar, strand, etc.) and its accessibility. The design of the snap-action coil opening and closing device allows it to be handled while wearing protective gloves. The shape of the casing is designed for comfortable handling, the articulated, magnetic MultiFix system makes it simple to position and the hook and loop strap facilitates storage.
- Compact, stand-alone and simple to use
- Direct current reading
- Built-in 4,000-count display
- Powered by 2 x 1.5V AAA/LR3 batteries
- IEC 61010 CAT IV 600V safety rating
- Casing dimension is 100 x 60 x 20mm
- Operating temperature range from 0°C to +50°C
- 0.8m cable length
- In addition, a strap is supplied to make it easier to stow the DigiFLEX
内容
Current sensor, Two 1.5V piles alkaline battery (AAA), One hook and loop fastener, One user’s manual in 5 languages, One certificate of verification.
技术规格
交流电流、交流电压、带宽
600V
-
手动
45mm
No SVHC (16-Jul-2019)
399.9A
-
真有效值
3.75
DigiFlex Series
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:France
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书