需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY8,709.230 (CNY9,841.4299) |
产品信息
产品概述
FLUKE-87V-MAX/E2 KIT is a 1000V, 10A industrial electrician combo kit. This rugged industrial electrician combo kit is waterproof, dustproof, and built to withstand harsh environments. Rated IP67, it survives drops up to 13ft (4m) and offers up to 8000 hours of battery life. The multimeter operates in extreme temperatures from -40 to 131°F (-40 to 55°C) and features fully insulated 0.11" (3 mm) exposed metal test probes for use in high-energy environments, making it ideal for troubleshooting most electrical problems in industrial settings.
- Measure up to 1000V AC and DC and measure up to 1A (20A for 30 seconds)
- 测量高达1kV, AC和DC
- 测量高达 10A(20A 持续 30 秒)
- 频率至 200 kHz
- 内置温度计,方便读取温度,无需携带单独的仪器
- Size is 59.94mm x 100.83mm x 214.88mm (with holster)
- 独特的功能可对变频电机驱动器 (VFD) 和其他电噪声设备进行精确的电压和频率测量
- 大显示屏数字、2 级明亮的白色背光和背光键盘按钮,提高了可视性
- 高分辨率、20,000 计数显示模式
- 电池寿命长(800 小时)
内容
FLUKE 87V MAX True-rms digital multimeter, TL224 SureGrip insulated test leads, AC220 SureGrip alligator clips, TL238 SureGrip test probes, ToolPak magnetic meter hanging kit, 80BK-A DMM temperature probe, C35 soft carrying case, Three AA batteries (installed).
警告
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
注释
促销:买一送一,有效期至 2025 年 7 月 31 日(仅限欧洲)。 从 Fluke 兑换礼品。如需了解更多信息,请参阅本页面上的促销文件或访问 Fluke 商店。
技术规格
87V MAX DMM, TL224引线, AC220鳄鱼夹, TL238/80BK-A探头, 悬挂套件, 外壳/AA电池
No SVHC (15-Jun-2015)
-
相关产品
找到 7 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书