有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY6,428.100 (CNY7,263.753) |
产品信息
产品概述
FLUKE-87V/IMSK is an industrial multimeter service combo kit. This combo kit is built around the Fluke 87V, the most widely used industrial digital multimeter in the world, combined with the i400 AC current clamp. Together, they provide the resolution and accuracy to efficiently troubleshoot any electrical system. The kit includes special accessories to make the user even more productive on the job and will save over 15% compared with the individually priced items. Plus, users will be working with the most trusted tools in the world. It is designed to withstand spikes of more than 8000V and an audible input alert warning against the wrong use of input jacks.
- Fluke-87V multimeter has True-RMS accuracy and advanced functionality to give the results you need
- Fluke-i400 AC 400A current clamp turns the 87V into a clamp meter
- Safety rated CAT III 1000V, CAT IV 600V meter to get you home safely from the job
- Operating temperature range from -20°C to +55°C
- CSA, RCM agency approvals
- Size is 201 x 98 x 52mm (with holster)
- Lifetime warranty
- 400A nominal current range
- Useable frequency range from 5Hz to 20KHz
内容
FLUKE 87V industrial multimeter, FLUKE i400 400A AC current clamp, 80BK-A DMM temperature probe, TL75 hard point test lead set, AC175 threaded alligator clip set.
警告
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
注释
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
相关产品
找到 6 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书