需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY24,283.140 (CNY27,439.9482) |
产品信息
产品概述
FI-500 is a FiberInspector™ micro fibre optic scope camera. A fibre optic camera is a specialized device designed to inspect fibre optic end faces. It magnifies and captures clear images of the fibre ends, allowing technicians to scrutinize them for cleanliness and integrity. This tool is crucial for identifying contaminants and physical damage that can severely impact network performance. It has features like autofocus and built-in illumination, making fibre inspection easier, even in challenging environments. It inspects and verifies that fibre end faces are not contaminated or damaged. It removes the hassle associated with inspecting fibre end faces, especially in low-light and high cable density situations. Simply plug the cable into the FI-500 and touch the AF button. Within seconds, fibre end face comes into sharp, clear view. And if users are working in a difficult-to-reach place or the user can't get the image to stand still, just touch the pause button to freeze the image.
- PortBright™, a built-in flashlight, illuminates dark areas and dense panels
- Fiber inspection scope camera with autofocus for stable images in few seconds
- Large display to view single-mode and multimode fibre end faces
- Operating temperature range from 0°C to +40°C with the power adapter
- IEC 61010-1 3rd Edition IEC 62133 safety standard
- 4hours minimum charge time
- 3.2inch TFT LCD, 320 x 240 display
- Dimension is 140mm x 80mm x 39mm
内容
Micro fibre optic scope camera, 4 tips (1.25mm, 2.50mm, SC, LC), Case, Rechargeable batteries and universal power adapter.
警告
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
注释
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
技术规格
-
-
-
铟镓砷化物
-
No SVHC (15-Jun-2015)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Lithuania
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书