打印页面
图片仅用于图解说明,详见产品说明。
可订购
制造商标准交货时间:10 周
有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY22,091.350 (CNY24,963.2255) |
包装规格:1 每套
最低: 1
多件: 1
CNY22,091.35 (CNY24,963.23 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商产品编号NAVITEK IE
库存编号3051921
也称为R151010
技术数据表
仪表显示类型彩色液晶显示器
网络速度10Mbps, 100Mbps, 1Gbps
网络功能双工, 端口ID, VLAN, DNS, DHCP, Gateway, IP
产品范围NaviTEK IE Series
SVHC(高度关注物质)No SVHC (27-Jun-2024)
产品概述
The NaviTEK IE is a tester for commissioning, preventative maintenance and troubleshooting of PROFINET Industrial Ethernet networks as well as standard Ethernet IP networks. Designed to simplify the process, the NaviTEK IE identifies network nodes and configuration without requiring a PC and speciality software.
- Display network configuration - IPv4/IPv6 compatible
- Advanced wiremap for miswires, split pairs, opens and shorts
- Distance to opens and shorts (TDR)
- PoE/PoE+ detection and load test
- Tone generator for cable tracing
- Autotest button performs Ping and Traceroute test (network mode)
- Hub blink for port identification
- DHCP client; Switch detection - 10/100/1000Mb/s
- User-exchangeable RJ45 inserts; Support for up to 12x wiremap remotes
- Backlit colour touchscreen
- M12 PROFINET cable testing
- PROFINET fibre cable testing
- Traffic light network health check
- Device LED flash to locate devices faster
- NETMAP compare - identify changes in the network
- Configure node settings without the need for a laptop
- List all network node details i.e. IP address, vendor details, software version etc.
- Ability to reset device to factory defaults
- Device alarm/error detection
- Professional industrial Ethernet PDF reports
内容
NaviTEK IE test unit, remote unit No. 1, rechargeable power module, PSU with adaptors, 2x 300mm Cat5e patch cables, USB WiFi adaptor, quick reference guide and carry case
技术规格
仪表显示类型
彩色液晶显示器
网络功能
双工, 端口ID, VLAN, DNS, DHCP, Gateway, IP
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
网络速度
10Mbps, 100Mbps, 1Gbps
产品范围
NaviTEK IE Series
技术文档 (1)
相关产品
找到 3 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
税则号:90304000
US ECCN:5B991
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.78