16 您现在可以预订货品了
数量 | 价钱 (含税) |
---|---|
1+ | CNY6,914.310 (CNY7,813.1703) |
产品信息
产品概述
The Multicomp Pro MP720013 is a 2-in-1, 8-bit, 100MHz mixed signal oscilloscope with logic analyser. Featuring an 8" colour LCD display, USB data transmission support, 20 group automatic measurement options, auto-scale functionality, FFT and 16 digital channels.
- Large 8" LCD colour display (640x480)
- Supports multiple trigger modes including bus, status, data alignment, data width and distributed queue
- 100MHz logic analyzer - 20S/s-2GS/s sample rate (real time), 16 channels and record length of 4M points
- Horizontal scale (s/div) - 2ns/div~100s/div, step by 1~2~5
- 2M record length
- 8 bit vertical resolution (A/D) (2 channels simultaneously)
- 2mV/div~10V/div vertical resolution (A/D)
- Edge, video, alternatie, pulse and slope trigger modes
- Normal, peak detect and average acquisition modes
- 4 waveform storage
- Dimensions - 370 x 180 x 120mm
- Device weight - 2.2kg
内容
Mixed Signal Oscilloscope, 2x Passive Probes, Passive Probe Manual, Logic Analyzer Measurement Module, Module Instructions, Accessories Bag, Operating Instructions, CD-ROM, UK & EU Power Cords
注释
In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.
技术规格
-
100MHz
2 Mpts
LCD彩色
3年
To Be Advised
2x 模拟, 16x 数字, 1x 外部触发
1GSPS
3.5ns
MSO, LA, 电源线, USB电缆, CD-ROM手册, 探头, 探头调节工具, 可选配件: 软袋
欧洲, 英国
相关产品
找到 6 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书