需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY3,131.470 (CNY3,538.5611) |
产品信息
产品概述
This MP751035 Waveform Generator is a versatile and high-performance solution for your signal generation needs. With dual-channel functionality, a sampling rate of 200MSa/s, and 16-bit vertical resolution, this generator delivers precise and accurate waveforms for your testing and development tasks. Ideal for applications in research, education, industrial testing, and telecommunications, the MP751035 Waveform Generator combines reliability, versatility, and user-friendly operation to streamline your signal generation processes.
- Two channels with a maximum frequency output of 40 MHz, a maximum output amplitude of 20Vpp
- 200MSa/sampling rate and 16-bit vertical resolution
- Square wave with the maximum frequency 20MHz, low jitter
- Multiple analog and digital modulation functions: AM, FM, PM, ASK, FSK, PSK, and PWM
- Supporting sweep frequency and pulse string output
- Arbitrary wave can be generated by the upper software computer
- 7-bit hard frequency meter
- Built-in 200 arbitrary waves
- Standard USB Host and USB Device
- 4.3-inch high-resolution TFT LCD
内容
x1 Waveform Generator; x1 Power Cord; x1 USB Cable; x1 BNC-BNC; x1 BNC-red and black Alligator Clip Cable
注释
Standard certified & accredited calibration service available for this product. Visit our calibration page for more details.
技术规格
任意, 函数
Multicomp Pro Waveform Generators
AM, ASK, FM, FSK, PM, PSK, PWM
欧洲, 英国
2通道
20MHz
3年
No SVHC (19-Jan-2021)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书