打印页面
可订购
制造商标准交货时间:11 周
有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,136.080 (CNY1,283.7704) |
包装规格:每个
最低: 1
多件: 1
CNY1,136.08 (CNY1,283.77 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
产品概述
The Testo 830-T2 is a universally applicable infrared thermometer for non-contact measurement of surface temperatures in trade and industry. Thanks to a new processor, and therefore better resolution, even more precise measurements are now possible. Temperature can now be recorded to an accuracy of 0.1°C. Thanks to the min./max. function, the limit values of the last measurement can be displayed and even better monitored.
- Laser measurement point marker and large optics for exact measurement even at greater distances
- 12:1 optics and high resolution processor for accurate measurement results
- Fast recording of measurement values at two measurements per second
- Adjustable emissivity
- Two adjustable alarm limit values
- Good handling thanks to ergonomic pistol design
- Hold function and display of min./max. values
内容
Testo 830-T2 infrared thermometer, Leather protective case, Cross-strip/surface temperature sensor, 9V PP3 battery, Calibration certificate.
注释
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:90251920
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
下载产品合规证书
产品合规证书
重量(千克):.56