有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY4,920.970 (CNY5,560.6961) |
产品信息
产品概述
The robust and compact measuring instrument with a probe socket for highly accurate Pt100 probes and two sockets for fast-action thermocouple probes. Readings from up to three additional temperature probes can be displayed in the testo 735-2 measuring instrument's clear display; data transmission is by radio, i.e. wireless. The measurement values can be simultaneously transferred to a PC and stored there.
- System accuracy up to 0.05 °C
- Instrument memory for up to 10,000 readings
- PC software for filing, analysing and documenting measurement data (included)
- Displays, saves and prints Delta T, min, max and mean values
- Audible alarm if limit values are exceeded
- Protection class IP65
- Freely selectable storage cycle from 1 second to 24 hours
- Accuracy over the entire measurement range thanks to system adjustment
- Measurement values can be displayed in the instrument & simultaneously transferred to a PC & stored
内容
Testo 735-2, 3 channel temp. meas. instr. T/C Type K/T/J/S/Pt100, audible alarm, connection for max. 3 optional radio probes, with readings memory, PC software and USB data transmission cable, with battery and calibration protocol.
注释
校准服务可用于此产品. 可选择标准认证服务, 或国际认可的UKAS认证校准. 请访问我们的校准页面去了解更多详情.
技术规格
-200°C 至 +800°C
74mm
-
220mm
46mm
Lead (08-Jul-2021)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书