打印页面
11 有货
需要更多?
11 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,797.840 (CNY2,031.5592) |
包装规格:每个
最低: 1
多件: 1
CNY1,797.84 (CNY2,031.56 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商MITUTOYO
制造商产品编号293-832
库存编号3216238
技术数据表
最大量程25mm
刻度0.001mm
精度-
砧号-
产品范围-
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
293-832 is a 293 series digimatic micrometer. A brief press on the ORIGIN button sets display to zero at the current spindle position (zero-setting), which allows easy comparison measurement. The reading on the LCD disappears after this instrument is idle for about 20 minutes, but the reading is retained. Turning the spindle causes the reading on the LCD to reappear.
- Simple design, such as not incorporating data output, achieves low cost
- Provided only with an origin-set button for easy origin setting
- Increased operability thanks to easy-to-read LCD with 30% more character display area
- Equipped with ratchet stop for constant measuring force
- Measuring faces: carbide
- Battery life: approx. 1.8 years under normal use
- 0 - 25mm (0 - 1") range, 0.001mm (.00005") resolution
- ±2µm (±.0001") accuracy
- Friction thimble constant-force device
- Measuring force: 5 to 10N
注释
校准服务可用于此产品. 可选择标准认证服务, 或国际认可的UKAS认证校准. 请访问我们的校准页面去了解更多详情.
技术规格
最大量程
25mm
精度
-
产品范围
-
刻度
0.001mm
砧号
-
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
税则号:90173000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.4