打印页面
1 有货
需要更多?
1 件可于 3-4 个工作日内送达(新加坡 库存)
该库存量售罄后,将不再备货
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY13,675.510 (CNY15,453.3263) |
包装规格:每个
最低: 1
多件: 1
CNY13,675.51 (CNY15,453.33 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
Bestseller in analytical balances with high-quality single-cell weighing system also with EC type approval [M].
- Function: counting, save totals, percentage determination, standby, weighing with tolerance range
- 110V to 230VAC input voltage, mains adapter external and EURO CH UK US adapter included
- 1400cm display digit height, 320000 counting resolution, external calibration adjustment options
- Plastic casing material
- Adjusting program CAL for quick setting of the balance accuracy using an external test weight
- Fully automatic manufactured weighing cell from one piece of material
- Stable temperature behaviour
- Short stabilisation time: steady weight values within approx. 3sec under laboratory conditions
- Shock proof construction, high corner load performance
- Protective working cover included with delivery
技术规格
秤型
分析
分辨率 (g)
0.0001g
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
负载重量, 最大
320g
产品范围
ABS-N系类
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
税则号:90160010
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):2.26796