打印页面
图片仅用于图解说明,详见产品说明。
不再進貨
产品信息
制造商CHEMTRONICS
制造商产品编号40-4-10
库存编号9599525
技术数据表
编织材料铜
宽度2.8mm
长度3m
产品范围Compute Module 3+ Series
SVHC(高度关注物质)No SVHC (14-Jun-2023)
产品概述
Soder Wick® Lead Free is specially designed to remove high temperature lead free solders. The single layer weave used for Soder Wick® Lead Free braid is lighter in mass than any other desoldering braid and allows for lead free solder removal at lower temperatures. The design minimizes overheating and requires less 'contact' time to prevent heat damage to the PCB and sensitive components.
- Fastest wicking and heat transfer
- High capacity for solder uptake
- Halide free
- No corrosive residues
- Minimizes risk of heat damage to pads, components and PCB's
- Can be used with Tin/Lead solders
技术规格
编织材料
铜
长度
3m
SVHC(高度关注物质)
No SVHC (14-Jun-2023)
宽度
2.8mm
产品范围
Compute Module 3+ Series
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:74130000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (14-Jun-2023)
下载产品合规证书
产品合规证书
重量(千克):.014