打印页面
可订购
制造商标准交货时间:16 周
有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY15,389.750 (CNY17,390.4175) |
包装规格:每个
最低: 1
多件: 1
CNY15,389.75 (CNY17,390.42 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商WELLER
制造商产品编号T0053660699N
库存编号2503230
技术数据表
气体量-
电源电压VAC-
额定功率275VA
插头类型-
产品范围-
SVHC(高度关注物质)No SVHC (15-Jan-2019)
产品概述
Breathe clean air without dangerous fumes and particles. Weller filtration systems are specially designed for continuous use in industrial work environments. The high quality HEPA H13 filters clean the air from hazardous vapours, particles and viruses. Therefore, recirculating the clean air back into the workplace ensuring a safe work environment. The small footprint design fits under the bench to free up the operator workspace. At only 53db or below, Weller Zero Smog filtration units keep the workplace quiet.
- Equipped with HEPA H13 particle filter and Fine dust pre-filter F7
- Energy-efficient fume extraction unit purifies air at up to 4 workplaces
- Electronic filter control with optical and acoustical filter alarm
- RS232 port can be remotely controlled via remote control (optional) or by a PC with RS232 connection
- CFC guarantees automatical air flow regulation
- Easy connection with easy click 60 system for perfect integration of your workplace
- 4 casters to allow easy movement of the unit
- 4 connections for installation of 4 extraction arms
- For connection to a WX / WT station a T0058768767 WT hub is needed
- Efficiency test via USB port
技术规格
气体量
-
额定功率
275VA
产品范围
-
电源电压VAC
-
插头类型
-
SVHC(高度关注物质)
No SVHC (15-Jan-2019)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Hungary
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Hungary
进行最后一道重要生产流程所在的地区
税则号:84213925
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (15-Jan-2019)
下载产品合规证书
产品合规证书
重量(千克):21.5