需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY2,921.330 (CNY3,301.1029) |
产品信息
产品概述
Production within the electronics, medical technology and aerospace industries is moving faster as components become smaller, more sensitive, complex and more powerful. The soldering industry is not different. With the Weller RT MS tips you meet these increasing demands and provide maximum protection to the printed circuit board and the component you're soldering. With the MS tips you achieve the best results and keep your operation costs as low as possible. The Weller MS (military standard) soldering tips with active tip technology are fully compliant with IPC industry standards IPC - TM-650 2.5.33 Measurement of Electrical Overstress from Soldering Hand Tools) and are also MIL-SPEC compliant. Extend your Weller WX workbench with a micro soldering tool. Always use MS tips with MS irons.
- For microscope work with components from XS to S
- Extremely short heat-up time: 3 seconds
- According to military standard
- Triple awarded active soldering tips
- Tip can be exchanged quick and easy
- Excellent heat transfer
- Excellent reaction time
- RT solder tips can be changed quickly and easily
- Solder wire SAC M1 for best flow behaviour and homogeneous flux distribution
- Erem 5SA precision tweezers, suitable for very fine wires, Swiss made
内容
Pico soldering iron WXPP MS 12V, Pico soldering tip RTP004SMS, Safety rest WSR 208, Weller Erem tweezers 5SA, Solder wire SAC M1, 0.2mm, 10g, 52m.
技术规格
Pico烙铁WXPP MS 12V, Pico烙铁头RTP004SMS, 安全支架, 镊子和焊锡丝
No SVHC (17-Dec-2015)
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书