打印页面
7 有货
1 您现在可以预订货品了
7 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY10,385.720 (CNY11,735.8636) |
包装规格:每个
最低: 1
多件: 1
CNY10,385.72 (CNY11,735.86 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商METCAL
制造商产品编号PCT-102-21
库存编号1436574
技术数据表
电源电压VAC230V
加热温度最大-
输出功率450W
产品范围-
插头类型-
SVHC(高度关注物质)No SVHC (27-Jun-2024)
产品概述
The PCT-100 Focus Pre-heater targets heat for improved speed and efficiency for high thermal demand applications, including lead-free. Used for SMT and through-hole hand processes, the PCT-100 uses convection air heating to heat a PCB first, for better soldering, improved process control and increased productivity. The PCT-100 Focus Pre-heater adds heat volume, without turning up the temperature, to perform assembly tasks at the appropriate peak temperature without distorting the board.
- Accelerates and enhances the lead-free SMT & through-hole rework process
- Temperature ramps up quickly, maximizing productivity
- Adjustable knob controls the required temperature to below 300°C
- Controlled cool-down eliminates thermal shock to PCB and components
- Thermocouple feedback temperature control regulates output temperature
- System safety feature automatically shuts off heating when fan is stopped
- ESD safe
- Includes board holder and arm rest
内容
Focus Pre-heater, Arm Rest, Free-standing board holder, Power Cord and User Guide
技术规格
电源电压VAC
230V
输出功率
450W
插头类型
-
加热温度最大
-
产品范围
-
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):8.5