需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,666.090 (CNY1,882.6817) |
产品概述
0IC1305 is a i-CON PICO MK2 80W, electronically controlled i-CON PICO MK2 soldering station complete with i-TOOL PICO MK2 (0135CDK) soldering iron, Soldering tip 0142CDLF16 and holder 0A60, Dry sponge 0008M. Fast, efficient and good value for money – these requirements are met by the i-CON PICO MK2 - the entry-level station for professional soldering within Ersa`s i-CON soldering station. It suits semi-professional and ambitious users in the DIY sector that can do without ESD capability. In addition to the continuously variable temperature control via the two buttons next to the easy-to-read LC display, three fixed temperatures and three energy levels can be individually set via PC software and microSD card so that the user can quickly switch between the parameters depending on the soldering job. It suits all SMT und PTH soldering applications in production, repair and R&D, where antistatic design is not a must. With the i-TOOL PICO MK2 soldering iron the tip series 142 can be used.
- Digital soldering station with ultra light and ergonomically i-TOOL PICO MK2 soldering iron
- Three fix temperatures or adjustable temperature setting from 150 to 450°C
- Settable energy levels, parameter setting via PC software and microSD card
- Automatic standby and shut down mode to save energy and tip life time
- Wide range of exchangeable and price attractive soldering tips (series 142)
- SENSOTRONIC temperature control, peak temperature can be calibrated
- Heater and tips can be changed separately, ESD design, Potential equalization soldering tip (PA)
- Dimension (W x D x H) is 145 x 80 x 103mm
- 220 to 240VAC voltage rating
- i-TOOL PICO MK2 connectable tools, approx. 9s heating time
技术规格
230V
80W
i-CON PICO MK2 Series
No SVHC (25-Jun-2025)
450°C
iCON PICO MK2 焊台和 i-TOOL PICO MK2 烙铁
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书