打印页面
图片仅用于图解说明,详见产品说明。
制造商3M
制造商产品编号2229 25MM
库存编号2136639
产品范围Scotch-Seal 2229
也称为80610732911, GTIN UPC EAN: 00054007503354
技术数据表
34 有货
24 您现在可以预订货品了
34 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY237.510 (CNY268.3863) |
5+ | CNY222.990 (CNY251.9787) |
10+ | CNY218.540 (CNY246.9502) |
包装规格:每个
最低: 1
多件: 1
CNY237.51 (CNY268.39 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商3M
制造商产品编号2229 25MM
库存编号2136639
产品范围Scotch-Seal 2229
也称为80610732911, GTIN UPC EAN: 00054007503354
技术数据表
胶粘剂类型胶泥粘合剂
磁带背衬材料-
带颜色黑色
胶带总厚度125 mil (3.18 mm)
卷长度-英制10ft
卷长度-公制3.05m
胶带宽度 - 英制1"
胶带宽度 - 公制25mm
产品范围Scotch-Seal 2229
SVHC(高度关注物质)No SVHC (17-Jan-2022)
产品概述
Scotch-Seal™ 2229 mastic tape and pad is durable, tacky mastic coated on an easy release liner. The product is designed for quick and easy insulating, padding and sealing of objects that need to be protected from adverse environmental conditions. It is well suited for corrosion protection applicants and is resistant to UV radiation. It is used for sealing high-voltage cable splice and termination accessories for 90°C continuous operating temperature and padding irregular-shaped connections. It retains its flexibility at low temperatures resulting in ease of application and continuous performance at reduced temperatures.
- Excellent adhesion and sealing characteristics to metals/rubbers/synthetic cable insulations/jackets
- Stable over wide temperature range while maintaining its sealing properties
- Conformable and mouldable for easy applications over irregular surfaces
- Does not crack when subjected to repeated flexing
- Fully compatible with most semi-con jacketing materials
- Material exhibits self-healing characteristics after being punctured or cut
- Chemical resistance
- Exhibits very low cold-flow
- Used for providing corrosion protection to a wide variety of electrical connections & applications
- Used for sealing ducts and cable end seals
技术规格
胶粘剂类型
胶泥粘合剂
带颜色
黑色
卷长度-英制
10ft
胶带宽度 - 英制
1"
产品范围
Scotch-Seal 2229
磁带背衬材料
-
胶带总厚度
125 mil (3.18 mm)
卷长度-公制
3.05m
胶带宽度 - 公制
25mm
SVHC(高度关注物质)
No SVHC (17-Jan-2022)
相关产品
找到 2 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:40059100
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (17-Jan-2022)
下载产品合规证书
产品合规证书
重量(千克):.333